Similar
Similar

AFBR-5103ATZ | |
|---|---|
DigiKey Part Number | 516-1981-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-5103ATZ |
Description | TXRX OPT 1X9 100MBPS DUPL ST SIP |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 100Mbps 1300nm 4.75V ~ 5.25V ST Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 100Mbps | |
Wavelength | 1300nm | |
Applications | General Purpose | |
Voltage - Supply | 4.75V ~ 5.25V | |
Connector Type | ST | |
Mounting Type | Through Hole | |
Base Product Number |



