
AFBR-4595Z | |
|---|---|
DigiKey Part Number | AFBR-4595Z-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-4595Z |
Description | FIBER CUTTER |
Customer Reference | |
Detailed Description | Fiber Cutter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Fiber Cutter | |
Specifications | - | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Cables | |
Weight | 0.029 lb (13.15 g) | |
Base Product Number |

