
AFBR-4536EZ | |
|---|---|
DigiKey Part Number | AFBR-4536EZ-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-4536EZ |
Description | CONN FIBER RECEPTACLE DUPLEX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receptacle Connector Duplex Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle | |
Simplex/Duplex | Duplex | |
Mode | POF | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | - | |
Mounting Type | Panel Mount, Flange | |
Fastening Type | Push-Pull | |
Housing Color | Black | |
Boot Color | - | |
Ingress Protection | - | |
Features | - | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | Plastic | |
Ferrule Material | - | |
Body Material | Plastic | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,60000 € | 19,60 € |
| 10 | 16,66500 € | 166,65 € |
| 25 | 15,62120 € | 390,53 € |
| 50 | 14,87560 € | 743,78 € |
| 100 | 14,16610 € | 1.416,61 € |
| 300 | 13,11057 € | 3.933,17 € |
| 500 | 12,64698 € | 6.323,49 € |
| Unit Price without VAT: | 19,60000 € |
|---|---|
| Unit Price with VAT: | 23,32400 € |


