Fiber Optic Receiver 16MBd -22dBm 3.3V, 5V 20 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBR-2555ARZ

DigiKey Part Number
516-3588-ND
Manufacturer
Manufacturer Product Number
AFBR-2555ARZ
Description
FIBER OPTIC RECEIVER 16MBD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fiber Optic Receiver 16MBd -22dBm 3.3V, 5V 20 mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Data Rate
16MBd
Voltage - Supply
3.3V, 5V
Power - Minimum Receivable
-22dBm
Current - Supply
20 mA
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
124,60000 €24,60 €
1019,78400 €197,84 €
10017,00100 €1.700,10 €
50015,79562 €7.897,81 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,60000 €
Unit Price with VAT:29,27400 €