New Product
Fiber Optic Transmitter with Driver 845nm 50MBd 3V ~ 3.6V 10 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBR-1715MZ

DigiKey Part Number
516-AFBR-1715MZ-ND
Manufacturer
Manufacturer Product Number
AFBR-1715MZ
Description
STUPA TRANSMITTER METAL ST-PORT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Fiber Optic Transmitter with Driver 845nm 50MBd 3V ~ 3.6V 10 mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Box
Part Status
Active
Wavelength
845nm
Data Rate
50MBd
Voltage - Supply
3V ~ 3.6V
Current - Supply
10 mA
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
129,72000 €29,72 €
1523,40200 €351,03 €
10520,81829 €2.185,92 €
Manufacturers Standard Package
Unit Price without VAT:29,72000 €
Unit Price with VAT:35,36680 €