
AFBR-1549SZ | |
|---|---|
DigiKey Part Number | 516-AFBR-1549SZ-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-1549SZ |
Description | VL H 10MBD ANALOG TX ROHS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 10MBd 650nm Versatile-Link Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Data Rate | 10MBd | |
Wavelength | 650nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | Versatile-Link | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,58000 € | 17,58 € |
| 10 | 13,92500 € | 139,25 € |
| 160 | 11,49931 € | 1.839,89 € |
| 640 | 10,77456 € | 6.895,72 € |
| Unit Price without VAT: | 17,58000 € |
|---|---|
| Unit Price with VAT: | 20,92020 € |

