
AFBR-0550Z | |
|---|---|
DigiKey Part Number | 516-3958-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-0550Z |
Description | EVAL BD AFBR-2419TZ HFBR-1414PTZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AFBR-2419TZ, HFBR-1414PTZ - Fiber Optics Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Fiber Optics | |
Embedded | - | |
Utilized IC / Part | AFBR-2419TZ, HFBR-1414PTZ | |
Primary Attributes | - | |
Secondary Attributes | SMA Connectors | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 106,49000 € | 2.768,74 € |
| Unit Price without VAT: | 106,49000 € |
|---|---|
| Unit Price with VAT: | 126,72310 € |



