MFR Recommended

AFBR-0546Z | |
|---|---|
DigiKey Part Number | AFBR-0546Z-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-0546Z |
Description | EVAL BOARD AFBR-1624Z AFBR-2624Z |
Customer Reference | |
Detailed Description | AFBR-1624Z, AFBR-2624Z - Fiber Optics Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Fiber Optics | |
Embedded | - | |
Utilized IC / Part | AFBR-1624Z, AFBR-2624Z | |
Primary Attributes | - | |
Secondary Attributes | SMA Connectors | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


