
AFBR-0545Z | |
|---|---|
DigiKey Part Number | AFBR-0545Z-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-0545Z |
Description | EVAL BOARD FOR AFBR-5972Z |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AFBR-5972Z - Fiber Optics Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Fiber Optics | |
Embedded | - | |
Utilized IC / Part | AFBR-5972Z | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 481,96000 € | 2.891,76 € |
| Unit Price without VAT: | 481,96000 € |
|---|---|
| Unit Price with VAT: | 573,53240 € |

