Infrared (IR) Emitter 940nm 40°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AERD-N4DB-00010

DigiKey Part Number
516-AERD-N4DB-00010TR-ND - Tape & Reel (TR)
516-AERD-N4DB-00010CT-ND - Cut Tape (CT)
516-AERD-N4DB-00010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AERD-N4DB-00010
Description
IR SMT LAMPS, 940NM, 40DEG
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 40°
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
-
Radiant Intensity (Ie) Min @ If
-
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
-
Viewing Angle
40°
Orientation
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.964
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,50000 €5,00 €
1000,36580 €36,58 €
5000,30584 €152,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,28618 €286,18 €
2.0000,26949 €538,98 €
3.0000,26092 €782,76 €
5.0000,25124 €1.256,20 €
7.0000,24548 €1.718,36 €
10.0000,23986 €2.398,60 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €