
AERD-N1CB-00010 | |
|---|---|
DigiKey Part Number | 516-AERD-N1CB-00010TR-ND - Tape & Reel (TR) 516-AERD-N1CB-00010CT-ND - Cut Tape (CT) 516-AERD-N1CB-00010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AERD-N1CB-00010 |
Description | IR SMT LAMPS, 850NM, 30DEG |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 30° |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | - | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | - | |
Viewing Angle | 30° | |
Orientation | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,49400 € | 4,94 € |
| 100 | 0,36130 € | 36,13 € |
| 500 | 0,30204 € | 151,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28263 € | 282,63 € |
| 2.000 | 0,26614 € | 532,28 € |
| 3.000 | 0,25767 € | 773,01 € |
| 5.000 | 0,24811 € | 1.240,55 € |
| 7.000 | 0,24243 € | 1.697,01 € |
| 10.000 | 0,23688 € | 2.368,80 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

