
AEMD-LM2L-23002 | |
|---|---|
DigiKey Part Number | 516-AEMD-LM2L-23002TR-ND - Tape & Reel (TR) 516-AEMD-LM2L-23002CT-ND - Cut Tape (CT) 516-AEMD-LM2L-23002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEMD-LM2L-23002 |
Description | LED GREEN CLEAR SMD |
Customer Reference | |
Detailed Description | Green 529nm LED Indication - Discrete 2.8V 3-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 105° x 60° |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Obsolete | Wavelength - Peak 521nm |
Color | Package / Case 3-SMD, Gull Wing |
Lens Transparency Clear | Size / Dimension 4.20mm L x 7.30mm W |
Millicandela Rating | Height (Max) 7.30mm |
Lens Style Round with Domed Top | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42826 € | 428,26 € |
| 2.000 | 0,40542 € | 810,84 € |
| 3.000 | 0,39370 € | 1.181,10 € |
| 5.000 | 0,38048 € | 1.902,40 € |
| 7.000 | 0,37262 € | 2.608,34 € |
| 10.000 | 0,36495 € | 3.649,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,72200 € | 7,22 € |
| 100 | 0,53750 € | 53,75 € |
| 500 | 0,45518 € | 227,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,60300 € | 6,03 € |
| 100 | 0,44620 € | 44,62 € |
| 500 | 0,41006 € | 205,03 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

