LED Indication - Discrete
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Indication - Discrete
AEMD-LL3K-XZ002_View2

AEMD-LL3K-XZ002

DigiKey Part Number
516-4387-2-ND - Tape & Reel (TR)
516-4387-1-ND - Cut Tape (CT)
516-4387-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AEMD-LL3K-XZ002
Description
LED AMBER SMD 45DEG
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
LED Indication - Discrete
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
-
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Viewing Angle
-
Mounting Type
-
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
-
Supplier Device Package
-
Size / Dimension
-
Height (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.999
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,55300 €5,53 €
1000,40590 €40,59 €
5000,34046 €170,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,31902 €319,02 €
2.0000,30084 €601,68 €
3.0000,29151 €874,53 €
5.0000,28097 €1.404,85 €
7.0000,27469 €1.922,83 €
10.0000,26858 €2.685,80 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €