
AEMD-LB2L-ST002 | |
|---|---|
DigiKey Part Number | 516-AEMD-LB2L-ST002TR-ND - Tape & Reel (TR) 516-AEMD-LB2L-ST002CT-ND - Cut Tape (CT) 516-AEMD-LB2L-ST002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEMD-LB2L-ST002 |
Description | LED BLUE CLEAR SMD |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.8V 3-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 105° x 60° |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Obsolete | Wavelength - Peak 466nm |
Color | Package / Case 3-SMD, Gull Wing |
Lens Transparency Clear | Size / Dimension 4.20mm L x 7.30mm W |
Millicandela Rating | Height (Max) 7.30mm |
Lens Style Round with Domed Top | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,60800 € | 6,08 € |
| 100 | 0,44980 € | 44,98 € |
| 500 | 0,41334 € | 206,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43168 € | 431,68 € |
| 2.000 | 0,40866 € | 817,32 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

