
AEMD-EL3K-VWL02 | |
|---|---|
DigiKey Part Number | 516-AEMD-EL3K-VWL02TR-ND - Tape & Reel (TR) 516-AEMD-EL3K-VWL02CT-ND - Cut Tape (CT) 516-AEMD-EL3K-VWL02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEMD-EL3K-VWL02 |
Description | LED AMBER SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Amber 592nm LED Indication - Discrete 2.1V 3-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 33° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 594nm | |
Features | - | |
Package / Case | 3-SMD, Gull Wing | |
Supplier Device Package | - | |
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 7.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,60400 € | 6,04 € |
| 100 | 0,44530 € | 44,53 € |
| 500 | 0,37466 € | 187,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35153 € | 351,53 € |
| 2.000 | 0,33191 € | 663,82 € |
| 3.000 | 0,32183 € | 965,49 € |
| 5.000 | 0,31046 € | 1.552,30 € |
| 7.000 | 0,30370 € | 2.125,90 € |
| 10.000 | 0,29710 € | 2.971,00 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

