
AEMD-EL2K-WX002 | |
|---|---|
DigiKey Part Number | 516-AEMD-EL2K-WX002TR-ND - Tape & Reel (TR) 516-AEMD-EL2K-WX002CT-ND - Cut Tape (CT) 516-AEMD-EL2K-WX002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEMD-EL2K-WX002 |
Description | LED AMBER SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.1V 3-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 23° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 3-SMD, Gull Wing | |
Supplier Device Package | - | |
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 7.55mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,54600 € | 5,46 € |
| 100 | 0,40080 € | 40,08 € |
| 500 | 0,33622 € | 168,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31506 € | 315,06 € |
| 2.000 | 0,29710 € | 594,20 € |
| 3.000 | 0,28788 € | 863,64 € |
| 5.000 | 0,27747 € | 1.387,35 € |
| 7.000 | 0,27128 € | 1.898,96 € |
| 10.000 | 0,26524 € | 2.652,40 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

