
AEMD-CM2L-13C02 | |
|---|---|
DigiKey Part Number | 516-AEMD-CM2L-13C02TR-ND - Tape & Reel (TR) 516-AEMD-CM2L-13C02CT-ND - Cut Tape (CT) 516-AEMD-CM2L-13C02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEMD-CM2L-13C02 |
Description | LED GREEN SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Green 531nm LED Indication - Discrete 2.8V 3-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 23° |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Wavelength - Peak 521nm |
Color | Package / Case 3-SMD, Gull Wing |
Millicandela Rating | Size / Dimension 4.20mm L x 4.20mm W |
Lens Style Round with Domed Top | Height (Max) 7.55mm |
Lens Size 3.90mm Dia | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,77700 € | 7,77 € |
| 100 | 0,57950 € | 57,95 € |
| 500 | 0,49182 € | 245,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46314 € | 463,14 € |
| 2.000 | 0,43883 € | 877,66 € |
| 3.000 | 0,42636 € | 1.279,08 € |
| 5.000 | 0,41228 € | 2.061,40 € |
| 7.000 | 0,40391 € | 2.827,37 € |
| 10.000 | 0,39575 € | 3.957,50 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

