
AEMD-CM2L-13002 | |
|---|---|
DigiKey Part Number | 516-AEMD-CM2L-13002TR-ND - Tape & Reel (TR) 516-AEMD-CM2L-13002CT-ND - Cut Tape (CT) 516-AEMD-CM2L-13002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEMD-CM2L-13002 |
Description | LED GREEN SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Green 529nm LED Indication - Discrete 2.8V 3-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 20mA | |
Viewing Angle | 23° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 521nm | |
Features | - | |
Package / Case | 3-SMD, Gull Wing | |
Supplier Device Package | - | |
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 7.55mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,73200 € | 7,32 € |
| 100 | 0,54420 € | 54,42 € |
| 500 | 0,46092 € | 230,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43365 € | 433,65 € |
| 2.000 | 0,41052 € | 821,04 € |
| 3.000 | 0,39866 € | 1.195,98 € |
| 5.000 | 0,38527 € | 1.926,35 € |
| 7.000 | 0,37731 € | 2.641,17 € |
| 10.000 | 0,36955 € | 3.695,50 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |




