AEMD-CM1L-34C02 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 7.181
Unit Price: 1,04000 €
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 5.982
Unit Price: 1,11000 €
Datasheet
Green 531nm LED Indication - Discrete 2.8V 3-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEMD-CM1L-34C02

DigiKey Part Number
516-AEMD-CM1L-34C02TR-ND - Tape & Reel (TR)
516-AEMD-CM1L-34C02CT-ND - Cut Tape (CT)
516-AEMD-CM1L-34C02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AEMD-CM1L-34C02
Description
LED GREEN SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Green 531nm LED Indication - Discrete 2.8V 3-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.90mm Dia
Voltage - Forward (Vf) (Typ)
2.8V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
516nm
Features
-
Package / Case
3-SMD, Gull Wing
Supplier Device Package
-
Size / Dimension
4.20mm L x 4.20mm W
Height (Max)
7.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,78100 €7,81 €
1000,58210 €58,21 €
5000,49406 €247,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,46525 €465,25 €
2.0000,44082 €881,64 €
3.0000,42830 €1.284,90 €
5.0000,41416 €2.070,80 €
7.0000,40575 €2.840,25 €
10.0000,39755 €3.975,50 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €