
AEMD-CB2L-UWB02 | |
|---|---|
DigiKey Part Number | 516-AEMD-CB2L-UWB02TR-ND - Tape & Reel (TR) 516-AEMD-CB2L-UWB02CT-ND - Cut Tape (CT) 516-AEMD-CB2L-UWB02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEMD-CB2L-UWB02 |
Description | LED BLUE SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Blue 468nm LED Indication - Discrete 2.8V 3-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 20mA | |
Viewing Angle | 23° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 466nm | |
Features | - | |
Package / Case | 3-SMD, Gull Wing | |
Supplier Device Package | - | |
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 7.55mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,78100 € | 7,81 € |
| 100 | 0,58210 € | 58,21 € |
| 500 | 0,49406 € | 247,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46525 € | 465,25 € |
| 2.000 | 0,44082 € | 881,64 € |
| 3.000 | 0,42830 € | 1.284,90 € |
| 5.000 | 0,41416 € | 2.070,80 € |
| 7.000 | 0,40575 € | 2.840,25 € |
| 10.000 | 0,39755 € | 3.975,50 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

