
AELT-8000-T16 | |
|---|---|
DigiKey Part Number | 516-AELT-8000-T16-ND |
Manufacturer | |
Manufacturer Product Number | AELT-8000-T16 |
Description | IC TRANSCEIVER 4/0 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver 16-TSSOP |
Datasheet | Datasheet |
Category | Number of Drivers/Receivers 4/0 |
Manufacturer Broadcom Limited | Voltage - Supply 4.5V ~ 36V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Type Driver | Supplier Device Package 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 4,10323 € | 3.939,10 € |
| Unit Price without VAT: | 4,10323 € |
|---|---|
| Unit Price with VAT: | 4,88284 € |

