
AEIC-3700-S01TR | |
|---|---|
DigiKey Part Number | 516-AEIC-3700-S01TR-ND |
Manufacturer | |
Manufacturer Product Number | AEIC-3700-S01TR |
Description | VOLTAGE MONITOR 3 TO 5.5V 125C 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Broadcom Limited | Reset Timeout 24µs Typical |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Monitor | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 0.395V, 0.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,03700 € | 10,37 € |
| 25 | 0,94240 € | 23,56 € |
| 100 | 0,83780 € | 83,78 € |
| 300 | 0,77953 € | 233,86 € |
| 500 | 0,75798 € | 378,99 € |
| 1.000 | 0,73326 € | 733,26 € |
| 2.500 | 0,70716 € | 1.767,90 € |
| 5.000 | 0,69143 € | 3.457,15 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

