
AEDT-9810-I00 | |
|---|---|
DigiKey Part Number | AEDT-9810-I00-ND |
Manufacturer | |
Manufacturer Product Number | AEDT-9810-I00 |
Description | ENC OPTC QUAD USR SELCT TERM PIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 512 Quadrature with Index (Incremental) User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Broadcom Limited | Actuator Type Codewheel Not Included |
Packaging Bulk | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount |
Encoder Type Optical | Orientation User Selectable |
Output Type Quadrature with Index (Incremental) | Termination Style Terminal Pins |
Pulses per Revolution 512 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 27,29600 € | 5.459,20 € |
| Unit Price without VAT: | 27,29600 € |
|---|---|
| Unit Price with VAT: | 32,48224 € |

