
AEDS-96E0-R10 | |
|---|---|
DigiKey Part Number | AEDS-96E0-R10-ND |
Manufacturer | |
Manufacturer Product Number | AEDS-96E0-R10 |
Description | ENC OPTICAL QUAD VERT TERMNL PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 200 LPI Quadrature (Analog) Vertical |
Datasheet | Datasheet |
Category | Pulses per Revolution 200 LPI |
Manufacturer Broadcom Limited | Voltage - Supply 3.3V |
Series | Actuator Type Codestrip Not Included |
Packaging Bulk | Detent No |
Part Status Obsolete | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount |
Encoder Type Optical | Orientation Vertical |
Output Type Quadrature (Analog) | Termination Style Terminal Pins |

