
AEDS-9300 | |
|---|---|
DigiKey Part Number | AEDS-9300-ND |
Manufacturer | |
Manufacturer Product Number | AEDS-9300 |
Description | SENSOR OPT SLOT PHOTOTRANS 4DIP |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.106" (2.7mm) Phototransistor 4-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 0.106" (2.7mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 10 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | 15µs, 15µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Type | Unamplified |

