Image for AEDS-9140-B0B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEDS-9140-B0B

DigiKey Part Number
AEDS-9140-B0B-ND
Manufacturer
Manufacturer Product Number
AEDS-9140-B0B
Description
ENCODER OPTCAL QUAD TERMNAL PIN
Customer Reference
Detailed Description
Rotary Encoder Optical 1000 Quadrature with Index (Incremental)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Quadrature with Index (Incremental)
Pulses per Revolution
1000
Voltage - Supply
5V
Actuator Type
Codewheel Not Included
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
-
Termination Style
Terminal Pins
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable