Similar

AEDS-8001-A11 | |
|---|---|
DigiKey Part Number | AEDS-8001-A11-ND |
Manufacturer | |
Manufacturer Product Number | AEDS-8001-A11 |
Description | ENCODER OPTCAL QUAD TERMNAL PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 500 Quadrature with Index (Incremental) |
Datasheet | Datasheet |
Category | Pulses per Revolution 500 |
Manufacturer Broadcom Limited | Voltage - Supply 5V |
Series | Actuator Type 4mm Open Center |
Packaging Bulk | Detent No |
Part Status Obsolete | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount, Motors |
Encoder Type Optical | Termination Style Terminal Pins |
Output Type Quadrature with Index (Incremental) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HEDS-5540#A11 | Broadcom Limited | 91 | 516-2402-ND | 57,92000 € | Similar |


