
AEDR-9940ER-100 | |
|---|---|
DigiKey Part Number | 516-AEDR-9940ER-100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AEDR-9940ER-100 |
Description | ENCODER INCREM QUAD VERT SMD TAB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Actuator Type External Magnet, Not Included |
Manufacturer Broadcom Limited | Detent No |
Packaging Tape & Reel (TR) | Built in Switch No |
Part Status Active | Mounting Type Surface Mount |
Encoder Type Incremental | Orientation Vertical |
Output Type Quadrature (Incremental) | Termination Style SMD (SMT) Tab |
Voltage - Supply 3.3V ~ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 18,37620 € | 18.376,20 € |
| Unit Price without VAT: | 18,37620 € |
|---|---|
| Unit Price with VAT: | 21,86768 € |

