Reflective Optical Sensor 0.018" ~ 0.041" (0.45mm ~ 1.05mm) Codewheel/Codestrip 32-TFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEDR-9930E2L-100

DigiKey Part Number
516-AEDR-9930E2L-100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AEDR-9930E2L-100
Description
AR3E2L, 397LPI REF ENC,TR 1000 P
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.018" ~ 0.041" (0.45mm ~ 1.05mm) Codewheel/Codestrip 32-TFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Object
Codewheel/Codestrip
Manufacturer
Broadcom Limited
Sensing Light
Infrared
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Current - Supply
125 mA
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
Sensing Distance
0.018" ~ 0.041" (0.45mm ~ 1.05mm)
Package / Case
32-TFQFN Exposed Pad
Sensing Method
Reflective
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00016,07917 €16.079,17 €
Manufacturers Standard Package
Unit Price without VAT:16,07917 €
Unit Price with VAT:19,13421 €