
AEDR-9930E-102 | |
|---|---|
DigiKey Part Number | 516-AEDR-9930E-102TR-ND - Tape & Reel (TR) 516-AEDR-9930E-102CT-ND - Cut Tape (CT) 516-AEDR-9930E-102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEDR-9930E-102 |
Description | ENCODER INCREMENTAL DIG SMD TAB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 397 LPI Digital |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | Digital | |
Pulses per Revolution | 397 LPI | |
Voltage - Supply | 3.3V ~ 5V | |
Actuator Type | Codewheel Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,95000 € | 33,95 € |
| 5 | 29,14400 € | 145,72 € |
| 10 | 27,28300 € | 272,83 € |
| 25 | 24,99560 € | 624,89 € |
| 50 | 23,96920 € | 1.198,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 21,86990 € | 2.186,99 € |
| 200 | 20,44390 € | 4.088,78 € |
| 300 | 19,64873 € | 5.894,62 € |
| Unit Price without VAT: | 33,95000 € |
|---|---|
| Unit Price with VAT: | 40,40050 € |

