
AEDR-9820-102 | |
---|---|
DigiKey Part Number | 516-AEDR-9820-102TR-ND - Tape & Reel (TR) 516-AEDR-9820-102CT-ND - Cut Tape (CT) 516-AEDR-9820-102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEDR-9820-102 |
Description | ENCODER OPTICAL DIGITAL SMD TAB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical Programmable Digital |
Datasheet | Datasheet |
EDA/CAD Models | AEDR-9820-102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Digital | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 3.3V, 5V | |
Actuator Type | Codewheel Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,26000 € | 27,26 € |
5 | 23,40800 € | 117,04 € |
10 | 21,91500 € | 219,15 € |
25 | 20,08000 € | 502,00 € |
50 | 19,42540 € | 971,27 € |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 17,57320 € | 1.757,32 € |
200 | 16,42990 € | 3.285,98 € |
300 | 15,87040 € | 4.761,12 € |
Unit Price without VAT: | 27,26000 € |
---|---|
Unit Price with VAT: | 32,43940 € |