
AEDR-9820-102 | |
|---|---|
DigiKey Part Number | 516-AEDR-9820-102TR-ND - Tape & Reel (TR) 516-AEDR-9820-102CT-ND - Cut Tape (CT) 516-AEDR-9820-102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEDR-9820-102 |
Description | ENCODER OPTICAL DIGITAL SMD TAB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical Programmable Digital |
Datasheet | Datasheet |
EDA/CAD Models | AEDR-9820-102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Digital | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 3.3V, 5V | |
Actuator Type | Codewheel Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,83000 € | 27,83 € |
| 5 | 23,88800 € | 119,44 € |
| 10 | 22,36500 € | 223,65 € |
| 25 | 20,49200 € | 512,30 € |
| 50 | 19,24640 € | 962,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,93370 € | 1.793,37 € |
| 200 | 16,76690 € | 3.353,38 € |
| 300 | 16,11630 € | 4.834,89 € |
| 500 | 15,72420 € | 7.862,10 € |
| Unit Price without VAT: | 27,83000 € |
|---|---|
| Unit Price with VAT: | 33,11770 € |

