
AEDR-9820-100 | |
|---|---|
DigiKey Part Number | 516-AEDR-9820-100TR-ND - Tape & Reel (TR) 516-AEDR-9820-100CT-ND - Cut Tape (CT) 516-AEDR-9820-100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEDR-9820-100 |
Description | ENCODER OPTICAL DIGITAL SMD TAB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical Programmable Digital |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Digital | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 3.3V, 5V | |
Actuator Type | Codewheel Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,40000 € | 27,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 15,92218 € | 15.922,18 € |
| Unit Price without VAT: | 27,40000 € |
|---|---|
| Unit Price with VAT: | 32,60600 € |

