
AEDR-8711-102 | |
|---|---|
DigiKey Part Number | 516-3953-2-ND - Tape & Reel (TR) 516-3953-1-ND - Cut Tape (CT) 516-3953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEDR-8711-102 |
Description | ENCODER OPTICAL DIGITAL SMD TAB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical Programmable Digital |
Datasheet | Datasheet |
EDA/CAD Models | AEDR-8711-102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Digital | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 3.3V, 5V | |
Actuator Type | Codewheel Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,48000 € | 30,48 € |
| 5 | 26,17200 € | 130,86 € |
| 10 | 24,50300 € | 245,03 € |
| 25 | 22,45000 € | 561,25 € |
| 50 | 21,25980 € | 1.062,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,64550 € | 1.964,55 € |
| 200 | 18,36620 € | 3.673,24 € |
| 300 | 17,65280 € | 5.295,84 € |
| Unit Price without VAT: | 30,48000 € |
|---|---|
| Unit Price with VAT: | 36,27120 € |

