
AEDR-8400-132 | |
|---|---|
DigiKey Part Number | 516-4156-2-ND - Tape & Reel (TR) 516-4156-1-ND - Cut Tape (CT) 516-4156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEDR-8400-132 |
Description | SENSOR OPT REFLECTVE 0.43MM 6SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.017" (0.43mm) Codewheel/Codestrip 6-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.017" (0.43mm) | |
Sensing Method | Reflective | |
Sensing Object | Codewheel/Codestrip | |
Output Configuration | - | |
Sensing Light | - | |
Mounting Type | Surface Mount | |
Current - Supply | 6 mA | |
Voltage - Supply | 2.6V ~ 3V | |
Package / Case | 6-SMD Module | |
Features | Compact Model | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,28000 € | 15,28 € |
| 5 | 13,11800 € | 65,59 € |
| 10 | 12,28500 € | 122,85 € |
| 25 | 11,25960 € | 281,49 € |
| 50 | 10,53800 € | 526,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,86000 € | 986,00 € |
| 200 | 9,22220 € | 1.844,44 € |
| 300 | 8,86667 € | 2.660,00 € |
| 500 | 8,43636 € | 4.218,18 € |
| 700 | 8,16316 € | 5.714,21 € |
| 1.000 | 8,10578 € | 8.105,78 € |
| Unit Price without VAT: | 15,28000 € |
|---|---|
| Unit Price with VAT: | 18,18320 € |

