Reflective Optical Sensor 0.079" (2mm) Codewheel/Codestrip 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEDR-8311-1K1

DigiKey Part Number
AEDR-8311-1K1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AEDR-8311-1K1
Description
SENSOR OPT REFLECTIVE 2MM 6SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.079" (2mm) Codewheel/Codestrip 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Sensing Distance
0.079" (2mm)
Sensing Method
Reflective
Sensing Object
Codewheel/Codestrip
Output Configuration
-
Sensing Light
-
Mounting Type
Surface Mount
Current - Supply
2.2 mA
Voltage - Supply
4.5V ~ 5.5V
Package / Case
6-SMD, No Lead
Features
Compact Model
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,00272 €5.002,72 €
Unit Price without VAT:5,00272 €
Unit Price with VAT:5,95324 €