
AEDR-8310-1K2 | |
|---|---|
DigiKey Part Number | 516-4154-2-ND - Tape & Reel (TR) 516-4154-1-ND - Cut Tape (CT) 516-4154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEDR-8310-1K2 |
Description | SENSOR OPT REFLECTIVE 2MM 6SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.079" (2mm) Codewheel/Codestrip 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Sensing Object Codewheel/Codestrip |
Manufacturer Broadcom Limited | Mounting Type Surface Mount |
Series | Current - Supply 2.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Package / Case 6-SMD, No Lead |
Sensing Distance 0.079" (2mm) | Features Compact Model |
Sensing Method Reflective | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,85000 € | 9,85 € |
| 5 | 8,46200 € | 42,31 € |
| 10 | 7,92400 € | 79,24 € |
| 25 | 7,26360 € | 181,59 € |
| 50 | 6,79960 € | 339,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,36330 € | 636,33 € |
| 200 | 5,95315 € | 1.190,63 € |
| 300 | 5,72463 € | 1.717,39 € |
| 500 | 5,44804 € | 2.724,02 € |
| 700 | 5,27251 € | 3.690,76 € |
| 1.000 | 5,09190 € | 5.091,90 € |
| Unit Price without VAT: | 9,85000 € |
|---|---|
| Unit Price with VAT: | 11,72150 € |

