
AEDR-8100-1Q1 | |
|---|---|
DigiKey Part Number | 516-4153-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AEDR-8100-1Q1 |
Description | SENSOR OPT REFLECTIVE 2MM 8SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.079" (2mm) Codewheel/Codestrip 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensing Distance | 0.079" (2mm) | |
Sensing Method | Reflective | |
Sensing Object | Codewheel/Codestrip | |
Output Configuration | - | |
Sensing Light | - | |
Mounting Type | Surface Mount | |
Current - Supply | 2.2 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 8-SMD | |
Features | Compact Model | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,68453 € | 8.684,53 € |
| Unit Price without VAT: | 8,68453 € |
|---|---|
| Unit Price with VAT: | 10,33459 € |

