
AEDM-5810-T06 | |
|---|---|
DigiKey Part Number | 516-3250-ND |
Manufacturer | |
Manufacturer Product Number | AEDM-5810-T06 |
Description | ENC OPTCL QUAD RHT ANG TERM PINS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 2000 Quadrature with Index (Incremental) Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 2000 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Right Angle | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,85000 € | 56,85 € |
| 10 | 51,48000 € | 514,80 € |
| 25 | 49,48640 € | 1.237,16 € |
| 50 | 48,02840 € | 2.401,42 € |
| 100 | 46,61320 € | 4.661,32 € |
| Unit Price without VAT: | 56,85000 € |
|---|---|
| Unit Price with VAT: | 67,65150 € |


