
AEDM-5810-A12 | |
|---|---|
DigiKey Part Number | AEDM-5810-A12-ND |
Manufacturer | |
Manufacturer Product Number | AEDM-5810-A12 |
Description | ENC OPTCL QUAD RHT ANG TERM PINS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical Quadrature with Index (Incremental) Right Angle |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Broadcom Limited | Actuator Type Hole for Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount, Motors |
DigiKey Programmable Not Verified | Orientation Right Angle |
Encoder Type Optical | Termination Style Terminal Pins |
Output Type Quadrature with Index (Incremental) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 50,19040 € | 3.764,28 € |
| Unit Price without VAT: | 50,19040 € |
|---|---|
| Unit Price with VAT: | 59,72658 € |

