
AEDL-5810-Z13 | |
|---|---|
DigiKey Part Number | AEDL-5810-Z13-ND |
Manufacturer | |
Manufacturer Product Number | AEDL-5810-Z13 |
Description | ENCODER OPTICAL QUAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 5000 Quadrature with Index (Incremental) |
Datasheet | Datasheet |
Category | Output Type Quadrature with Index (Incremental) |
Manufacturer Broadcom Limited | Pulses per Revolution 5000 |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Actuator Type Shaft |
Part Status Active | Detent No |
DigiKey Programmable Not Verified | Built in Switch No |
Encoder Type Optical | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 59,87567 € | 3.592,54 € |
| Unit Price without VAT: | 59,87567 € |
|---|---|
| Unit Price with VAT: | 71,25205 € |

