
AEDL-5810-W13 | |
|---|---|
DigiKey Part Number | AEDL-5810-W13-ND |
Manufacturer | |
Manufacturer Product Number | AEDL-5810-W13 |
Description | ENCODER OPTICAL QUAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 2500 Quadrature with Index (Incremental) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 2500 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 55,99417 € | 3.359,65 € |
| Unit Price without VAT: | 55,99417 € |
|---|---|
| Unit Price with VAT: | 66,63306 € |

