Similar

AEDB-9140-A14 | |
|---|---|
DigiKey Part Number | AEDB-9140-A14-ND |
Manufacturer | |
Manufacturer Product Number | AEDB-9140-A14 |
Description | ENCODER OPTCAL QUAD TERMNAL PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 500 Quadrature with Index (Incremental) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 500 | |
Voltage - Supply | 5V | |
Actuator Type | 5mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | - | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - | |
Base Product Number |


