
AEDA-3300-TDM | |
|---|---|
DigiKey Part Number | AEDA-3300-TDM-ND |
Manufacturer | |
Manufacturer Product Number | AEDA-3300-TDM |
Description | ENC OPTICAL QUAD VERT TERMNL PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 18000 Quadrature with Index (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 18000 | |
Voltage - Supply | 5V | |
Actuator Type | 2mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - |

