
AEDA-3300-BBJ | |
|---|---|
DigiKey Part Number | AEDA-3300-BBJ-ND |
Manufacturer | |
Manufacturer Product Number | AEDA-3300-BBJ |
Description | ENC OPTICAL QUAD VERT TERMNL PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 7200 Quadrature with Index (Incremental) Vertical |
Datasheet | Datasheet |
Category | Pulses per Revolution 7200 |
Manufacturer Broadcom Limited | Voltage - Supply 5V |
Series | Actuator Type 2mm Open Center |
Packaging Bulk | Detent No |
Part Status Obsolete | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount, Motors |
Encoder Type Optical | Orientation Vertical |
Output Type Quadrature with Index (Incremental) | Termination Style Terminal Pins |

