
AEAT-9933-102 | |
|---|---|
DigiKey Part Number | 516-AEAT-9933-102TR-ND - Tape & Reel (TR) 516-AEAT-9933-102CT-ND - Cut Tape (CT) 516-AEAT-9933-102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEAT-9933-102 |
Description | ENCODER MAG COMMUT VERT SMD TAB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic 1024 Commutation, PWM, SPI, Quadrature with index (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Broadcom Limited | Actuator Type External Magnet, Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Detent No |
Part Status Active | Built in Switch Yes |
Encoder Type Magnetic | Mounting Type Surface Mount |
Output Type Commutation, PWM, SPI, Quadrature with index (Incremental) | Orientation Vertical |
Pulses per Revolution 1024 | Termination Style SMD (SMT) Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,87000 € | 7,87 € |
| 10 | 6,53000 € | 65,30 € |
| 25 | 6,04840 € | 151,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,40480 € | 540,48 € |
| 200 | 5,12500 € | 1.025,00 € |
| 300 | 4,97470 € | 1.492,41 € |
| 500 | 4,79896 € | 2.399,48 € |
| 700 | 4,69140 € | 3.283,98 € |
| 1.000 | 4,58426 € | 4.584,26 € |
| Unit Price without VAT: | 7,87000 € |
|---|---|
| Unit Price with VAT: | 9,36530 € |


