
AEAT-86AD-LASF0 | |
|---|---|
DigiKey Part Number | AEAT-86AD-LASF0-ND |
Manufacturer | |
Manufacturer Product Number | AEAT-86AD-LASF0 |
Description | ENCODER OPTCAL BINARY PIN STRIP |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 16384 Binary (Absolute) |
Datasheet | Datasheet |
Category | Pulses per Revolution 16384 |
Manufacturer Broadcom Limited | Voltage - Supply 5V |
Series | Actuator Type 10mm Geared Center |
Packaging Bulk | Detent No |
Part Status Obsolete | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount |
Encoder Type Optical | Termination Style Pin Strip |
Output Type Binary (Absolute) |

