
ADSP-H8Y3 | |
|---|---|
DigiKey Part Number | ADSP-H8Y3-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-H8Y3 |
Description | DISPLAY 7-SEG 0.8" SGL YLW 16DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Cathode 2V 20mA 1.091" H x 0.787" W x 0.394" D (27.70mm x 20.00mm x 10.00mm) 16-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Color Yellow |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 25mcd |
Number of Characters 1 | Wavelength - Peak 592nm |
Size / Dimension 1.091" H x 0.787" W x 0.394" D (27.70mm x 20.00mm x 10.00mm) | Power Dissipation (Max) 52mW |
Digit/Alpha Size 0.80" (20.32mm) | Package / Case 16-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |

