
ADSP-H5E3 | |
|---|---|
DigiKey Part Number | ADSP-H5E3-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-H5E3 |
Description | DISPLAY 7SEG 0.52" SGL RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.693" H x 0.488" W x 0.272" D (17.60mm x 12.40mm x 6.90mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 40mcd |
Number of Characters 1 | Wavelength - Peak 634nm |
Size / Dimension 0.693" H x 0.488" W x 0.272" D (17.60mm x 12.40mm x 6.90mm) | Power Dissipation (Max) 52mW |
Digit/Alpha Size 0.52" (13.21mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDSP-H5E3 | Broadcom Limited | 0 | HDSP-H5E3-ND | 0,87867 € | Direct |


