
ADNE-0100 | |
|---|---|
DigiKey Part Number | ADNE-0100-ND |
Manufacturer | |
Manufacturer Product Number | ADNE-0100 |
Description | EVAL BOARD OPTICAL MOUSE |
Customer Reference | |
Detailed Description | - Optical Mouse Reference Design Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Reference Design | |
Function | Optical Mouse | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number | - |

